HellermannTyton, HelaCon Plus Wire Splice Connector 22 → 12 AWG

Технически документи
Спецификации
Детайли за продукта
HelaCon Easy Connectors
This range of push-in wire connectors are used for fast, easy, reliable connection and distribution of cable and conductors in electrical housing applications within junction boxes and control panels.,Used within a typical range of housing voltage up to 450 volts.,Variety of input poles allow a high flexibility in application depending on the number of conductors and available space.,Exclusively designed for use with solid wire up to a diameter of either 1.5mm² or 2.5mm².The flexible fixing of the double spring of HelaCon Easy allows different conductor diameters in each entry without influencing the adjacent ones.,Bent, stranded or fine-stranded conductors cannot be used
Stripping length 11mm
Flammability rating UL94 V-0
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
HelaCon Easy Connectors
This range of push-in wire connectors are used for fast, easy, reliable connection and distribution of cable and conductors in electrical housing applications within junction boxes and control panels.,Used within a typical range of housing voltage up to 450 volts.,Variety of input poles allow a high flexibility in application depending on the number of conductors and available space.,Exclusively designed for use with solid wire up to a diameter of either 1.5mm² or 2.5mm².The flexible fixing of the double spring of HelaCon Easy allows different conductor diameters in each entry without influencing the adjacent ones.,Bent, stranded or fine-stranded conductors cannot be used
Stripping length 11mm
Flammability rating UL94 V-0