Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOT-553
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 15 pF
Dimensions
1.6 x 1.2 x 0.55mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Automotive Standard
AEC-Q100
Length
1.6mm
Height
0.55mm
Width
1.2mm
€ 164,94
€ 0,041 Each (On a Reel of 4000) (ex VAT)
4000
€ 164,94
€ 0,041 Each (On a Reel of 4000) (ex VAT)
Информацията за складовите наличности временно не е налична.
4000
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
4000 - 4000 | € 0,041 | € 164,94 |
8000+ | € 0,039 | € 155,77 |
Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOT-553
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 15 pF
Dimensions
1.6 x 1.2 x 0.55mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Automotive Standard
AEC-Q100
Length
1.6mm
Height
0.55mm
Width
1.2mm