Toshiba 74VHC540FT Octal Bus Buffer, 20-Pin TSSOP

Номер на артикул на RS: 171-3348Марка: Toshiba№ по каталога на производителя: 74VHC540FT
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Brand

Toshiba

Logic Family

74VHC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Height

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 337,89

€ 0,135 Each (On a Reel of 2500) (ex VAT)

Toshiba 74VHC540FT Octal Bus Buffer, 20-Pin TSSOP

€ 337,89

€ 0,135 Each (On a Reel of 2500) (ex VAT)

Toshiba 74VHC540FT Octal Bus Buffer, 20-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Logic Family

74VHC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Height

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more