Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74LVC2G125DCTR Buffer & Line Driver, 8-Pin SM

Номер на артикул на RS: 162-6724Марка: Texas Instruments№ по каталога на производителя: SN74LVC2G125DCTR
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

LVC

Mounting Type

Surface Mount

Package Type

SM

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

10.1 ns @ 30 pF

Dimensions

3.15 x 2.9 x 1.2mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Height

1.2mm

Width

2.9mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

30pF

Length

3.15mm

Страна на произход

Malaysia

Детайли за продукта

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments SN74LVC2G125DCTR Buffer & Line Driver, 8-Pin SM

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments SN74LVC2G125DCTR Buffer & Line Driver, 8-Pin SM
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

LVC

Mounting Type

Surface Mount

Package Type

SM

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

10.1 ns @ 30 pF

Dimensions

3.15 x 2.9 x 1.2mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Height

1.2mm

Width

2.9mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

30pF

Length

3.15mm

Страна на произход

Malaysia

Детайли за продукта

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от