Texas Instruments SN74HC125N, Quad-Channel Positive 3-State Quad Buffer & Line Driver, 14-Pin PDIP

Номер на артикул на RS: 268-3200Марка: Texas Instruments№ по каталога на производителя: SN74HC125N
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

74HC

Logic Function

Buffer

Number of Channels

4

IC Type

Buffer IC

Schmitt Trigger Input

No

Input Type

Buffered

Output Type

3 State

Polarity

Positive

Package Type

PDIP

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,31

€ 0,531 Each (In a Pack of 10) (ex VAT)

Texas Instruments SN74HC125N, Quad-Channel Positive 3-State Quad Buffer & Line Driver, 14-Pin PDIP

€ 5,31

€ 0,531 Each (In a Pack of 10) (ex VAT)

Texas Instruments SN74HC125N, Quad-Channel Positive 3-State Quad Buffer & Line Driver, 14-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74HC

Logic Function

Buffer

Number of Channels

4

IC Type

Buffer IC

Schmitt Trigger Input

No

Input Type

Buffered

Output Type

3 State

Polarity

Positive

Package Type

PDIP

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more