Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
P82B96
Logic Function
Buffer
IC Type
Bus Buffer IC
Number of Channels
4
Schmitt Trigger Input
No
Input Type
Buffered
Output Type
Bidirectional
Polarity
Non-Inverting
Package Type
SOIC
Pin Count
8
Информацията за складовите наличности временно не е налична.
€ 5 250,52
€ 2,10 Each (On a Reel of 2500) (ex VAT)
Texas Instruments P82B96DR, Quad-Channel Non-Inverting Bidirectional Dual Bus Buffer, 8-Pin SOIC
2500
€ 5 250,52
€ 2,10 Each (On a Reel of 2500) (ex VAT)
Texas Instruments P82B96DR, Quad-Channel Non-Inverting Bidirectional Dual Bus Buffer, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
P82B96
Logic Function
Buffer
IC Type
Bus Buffer IC
Number of Channels
4
Schmitt Trigger Input
No
Input Type
Buffered
Output Type
Bidirectional
Polarity
Non-Inverting
Package Type
SOIC
Pin Count
8