Texas Instruments CD74HC4050PWR, Hex-Channel Non-Inverting Buffer & Converter Combination Circuit, 16-Pin TSSOP

Номер на артикул на RS: 662-7131Марка: Texas Instruments№ по каталога на производителя: CD74HC4050PWR
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

HC

Logic Function

Buffer, Converter

Number of Channels

6

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

6 V

Width

4.4mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

5mm

Детайли за продукта

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,93

€ 0,493 Each (In a Pack of 10) (ex VAT)

Texas Instruments CD74HC4050PWR, Hex-Channel Non-Inverting Buffer & Converter Combination Circuit, 16-Pin TSSOP
Изберете тип опаковка

€ 4,93

€ 0,493 Each (In a Pack of 10) (ex VAT)

Texas Instruments CD74HC4050PWR, Hex-Channel Non-Inverting Buffer & Converter Combination Circuit, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,493€ 4,93
50 - 90€ 0,468€ 4,68
100 - 240€ 0,422€ 4,22
250 - 490€ 0,38€ 3,80
500+€ 0,36€ 3,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

HC

Logic Function

Buffer, Converter

Number of Channels

6

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

6 V

Width

4.4mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

5mm

Детайли за продукта

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more