Texas Instruments CD74HC4050E, Hex-Channel Non-Inverting Buffer & Converter Combination Circuit, 16-Pin PDIP

Номер на артикул на RS: 145-0019Марка: Texas Instruments№ по каталога на производителя: CD74HC4050E
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

HC

Logic Function

Buffer, Converter

Number of Channels

6

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Страна на произход

Malaysia

Детайли за продукта

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments CD74HC4050E, Hex-Channel Non-Inverting Buffer & Converter Combination Circuit, 16-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments CD74HC4050E, Hex-Channel Non-Inverting Buffer & Converter Combination Circuit, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

HC

Logic Function

Buffer, Converter

Number of Channels

6

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Страна на произход

Malaysia

Детайли за продукта

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от