TE Connectivity 2.54mm Pitch 72 Way, Straight Through Hole Mount SIMM Socket

Номер на артикул на RS: 681-2304Марка: TE Connectivity№ по каталога на производителя: 5822021-4
brand-logo
Преглед на всички в Гнезда за памет

Технически документи

Спецификации

Gender

Female

Memory Socket Type

SIMM Socket

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Number Of Contacts

72

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

TE Connectivity MICRO-EDGE SIMM Socket

MICRO-EDGE SIMM memory card sockets with metal latches to reduce breakage and heat resistant LCP housings . These PCB through hole mount MICRO-EDGE SIMM sockets have a 1.27mm centerline, a low insertion force, centre posts and positive polarization to aid accurate insertion. MICRO-EDGE SIMM sockets with stock numbers 681-2304, 718-4739 and 717-6696 have right polarization. MICRO-EDGE SIMM memory card sockets with stock numbers 681-2307, 718-4736 and 745-5047 have left polarization.

Memory Card Connectors

Информацията за складовите наличности временно не е налична.

€ 5,36

€ 5,36 Всеки (ex VAT)

TE Connectivity 2.54mm Pitch 72 Way, Straight Through Hole Mount SIMM Socket
Изберете тип опаковка

€ 5,36

€ 5,36 Всеки (ex VAT)

TE Connectivity 2.54mm Pitch 72 Way, Straight Through Hole Mount SIMM Socket
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Gender

Female

Memory Socket Type

SIMM Socket

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Number Of Contacts

72

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

TE Connectivity MICRO-EDGE SIMM Socket

MICRO-EDGE SIMM memory card sockets with metal latches to reduce breakage and heat resistant LCP housings . These PCB through hole mount MICRO-EDGE SIMM sockets have a 1.27mm centerline, a low insertion force, centre posts and positive polarization to aid accurate insertion. MICRO-EDGE SIMM sockets with stock numbers 681-2304, 718-4739 and 717-6696 have right polarization. MICRO-EDGE SIMM memory card sockets with stock numbers 681-2307, 718-4736 and 745-5047 have left polarization.

Memory Card Connectors