Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Number Of Contacts
144
Pitch
0.8mm
Termination Method
Solder
Housing Material
Nylon
Страна на произход
Singapore
Детайли за продукта
TE Connectivity DIMM Sockets, SO 144-Way
144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force and module stabilization features.
Memory Card Connectors
€ 16,45
€ 16,45 Всеки (ex VAT)
1
€ 16,45
€ 16,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 16,45 |
10 - 24 | € 14,95 |
25 - 99 | € 14,61 |
100 - 499 | € 12,70 |
500+ | € 11,66 |
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Number Of Contacts
144
Pitch
0.8mm
Termination Method
Solder
Housing Material
Nylon
Страна на произход
Singapore
Детайли за продукта
TE Connectivity DIMM Sockets, SO 144-Way
144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force and module stabilization features.