Технически документи
Спецификации
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Number Of Contacts
200
Pitch
0.6mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Voltage Rating
1.8 V
Детайли за продукта
TE Connectivity 0.6mm DDR SO DIMM Memory Sockets
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and reverse (part number 1473149-4). Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB. These SO DIMM memory sockets have a standard profile design apart from part numbers 1612618-X which have an ultra-high profile.
Features and Benefits
Latches for secure connection to memory module
Mechanical voltage keying
Cam-in module loading
Solder pegs for secure connection to PCB
Applications
These DDR SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications.
Memory Card Connectors
€ 6,32
€ 6,32 Всеки (ex VAT)
Стандарт
1
€ 6,32
€ 6,32 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Number Of Contacts
200
Pitch
0.6mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Voltage Rating
1.8 V
Детайли за продукта
TE Connectivity 0.6mm DDR SO DIMM Memory Sockets
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and reverse (part number 1473149-4). Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB. These SO DIMM memory sockets have a standard profile design apart from part numbers 1612618-X which have an ultra-high profile.
Features and Benefits
Latches for secure connection to memory module
Mechanical voltage keying
Cam-in module loading
Solder pegs for secure connection to PCB
Applications
These DDR SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications.