Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR2 DIMM Socket ,1.8 V

Номер на артикул на RS: 163-9395Марка: TE Connectivity№ по каталога на производителя: 1473005-4
brand-logo
Преглед на всички в Гнезда за памет

Технически документи

Спецификации

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

DDR2

Minimum Operating Temperature

-55°C

Voltage Rating

1.8 V

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

TE Connectivity 0.6mm DDR SO DIMM Memory Sockets

Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and reverse (part number 1473149-4). Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB. These SO DIMM memory sockets have a standard profile design apart from part numbers 1612618-X which have an ultra-high profile.

Features and Benefits

• Latches for secure connection to memory module
• Mechanical voltage keying
• Cam-in module loading
• Solder pegs for secure connection to PCB

Applications

These DDR SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications.

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 518,33

€ 6,326 Each (In a Tray of 240) (ex VAT)

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR2 DIMM Socket ,1.8 V

€ 1 518,33

€ 6,326 Each (In a Tray of 240) (ex VAT)

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR2 DIMM Socket ,1.8 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

DDR2

Minimum Operating Temperature

-55°C

Voltage Rating

1.8 V

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

TE Connectivity 0.6mm DDR SO DIMM Memory Sockets

Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and reverse (part number 1473149-4). Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB. These SO DIMM memory sockets have a standard profile design apart from part numbers 1612618-X which have an ultra-high profile.

Features and Benefits

• Latches for secure connection to memory module
• Mechanical voltage keying
• Cam-in module loading
• Solder pegs for secure connection to PCB

Applications

These DDR SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications.

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more