SKF Tyre Coupling, 254mm Outside Diameter, 58.5mm Length Coupler

Номер на артикул на RS: 862-5828Марка: SKF№ по каталога на производителя: PHE F100HTBFLG
brand-logo
Преглед на всички в Flexible Couplings

Технически документи

Спецификации

Brand

SKF

Coupling Types

Tyre Coupling

Outside Diameter

254mm

Length

58.5mm

Torque Rating

1517Nm

Misalignment - Angular

Misalignment - Parallel

2.6mm

Misalignment - Axial

3.3mm

Страна на произход

China

Детайли за продукта

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

Elastomer Couplings

Може да се интересувате от
SKF Flange Coupling Coupler 254mm Outside Diameter
€ 188,33Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SKF Tyre Coupling, 254mm Outside Diameter, 58.5mm Length Coupler

P.O.A.

SKF Tyre Coupling, 254mm Outside Diameter, 58.5mm Length Coupler
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SKF Flange Coupling Coupler 254mm Outside Diameter
€ 188,33Всеки (ex VAT)

Технически документи

Спецификации

Brand

SKF

Coupling Types

Tyre Coupling

Outside Diameter

254mm

Length

58.5mm

Torque Rating

1517Nm

Misalignment - Angular

Misalignment - Parallel

2.6mm

Misalignment - Axial

3.3mm

Страна на произход

China

Детайли за продукта

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

Elastomer Couplings

Може да се интересувате от
SKF Flange Coupling Coupler 254mm Outside Diameter
€ 188,33Всеки (ex VAT)