Технически документи
Спецификации
Brand
RulandCoupling Types
Beam Coupling
Bore
10mm
Outside Diameter
25mm
Length
30mm
Torque Rating
3.1Nm
Misalignment - Angular
3°
Misalignment - Parallel
0.38mm
Misalignment - Axial
0.25mm
Material
Stainless Steel
Страна на произход
United States
Детайли за продукта
Stainless Steel Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.
Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable
€ 85,63
€ 85,63 Всеки (ex VAT)
1
€ 85,63
€ 85,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 85,63 |
5 - 9 | € 82,20 |
10+ | € 80,49 |
Технически документи
Спецификации
Brand
RulandCoupling Types
Beam Coupling
Bore
10mm
Outside Diameter
25mm
Length
30mm
Torque Rating
3.1Nm
Misalignment - Angular
3°
Misalignment - Parallel
0.38mm
Misalignment - Axial
0.25mm
Material
Stainless Steel
Страна на произход
United States
Детайли за продукта
Stainless Steel Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.
Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable