RS PRO Low Profile Strain Gauge, Compression, Tension Measure, 120Ω

Номер на артикул на RS: 865-6235Марка: RS PRO
brand-logo
Преглед на всички в Тензометри

Технически документи

Спецификации

Brand

RS Pro

Force Measured

Compression, Tension

Gauge Resistance

120Ω

Sensor Type

Low Profile

Terminal Type

Wire Lead

Length

13mm

Width

4mm

Gauge Length

8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+180°C

Gauge Factor

2

Dimensions

13 x 4 mm

Страна на произход

Japan

Детайли за продукта

RS Pro Single Strain Gauges

Our RS Pro single strain gauges have been created and designed to measure the strain and force of an item, each strain gauge has a laminated surface with 30 mm integral flying leads. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". Our RS Pro strain gauge can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.

Features & Benefits

• Strain gauges are suitable for measurement of both static and dynamic applications
• Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
• Wide temperature range from 30 to +180°C
• Clear alignment marks
• Can be affixed with epoxy or cyanoacrylate adhesive
• Little to no effect on test objects whilst measuring
• Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
• Each strain gauge has been fitted with leads, enabling the gauges to be handled with ease
• Features a gauge resistance of 120 Ω
• Supplied with two self-adhesive terminal pads
• The dimensions of the gauge are L13 x W4 mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Low Profile Strain Gauge, Compression, Tension Measure, 120Ω

P.O.A.

RS PRO Low Profile Strain Gauge, Compression, Tension Measure, 120Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Force Measured

Compression, Tension

Gauge Resistance

120Ω

Sensor Type

Low Profile

Terminal Type

Wire Lead

Length

13mm

Width

4mm

Gauge Length

8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+180°C

Gauge Factor

2

Dimensions

13 x 4 mm

Страна на произход

Japan

Детайли за продукта

RS Pro Single Strain Gauges

Our RS Pro single strain gauges have been created and designed to measure the strain and force of an item, each strain gauge has a laminated surface with 30 mm integral flying leads. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". Our RS Pro strain gauge can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.

Features & Benefits

• Strain gauges are suitable for measurement of both static and dynamic applications
• Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
• Wide temperature range from 30 to +180°C
• Clear alignment marks
• Can be affixed with epoxy or cyanoacrylate adhesive
• Little to no effect on test objects whilst measuring
• Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
• Each strain gauge has been fitted with leads, enabling the gauges to be handled with ease
• Features a gauge resistance of 120 Ω
• Supplied with two self-adhesive terminal pads
• The dimensions of the gauge are L13 x W4 mm

Може да се интересувате от