Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Hybrid, Permanent Magnet Stepper Motor, 0.36Nm Torque, 2.8 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft

Номер на артикул на RS: 892-8732Марка: RS PRODistrelec Article No.: 30419920
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stepper Motor Type

Hybrid, Permanent Magnet

Step Angle

1.8°

Holding Torque

0.36Nm

Number Of Wires

4

Supply Voltage

2.8 V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

1.68 A

Shaft Length

22mm

Depth

62mm

Number of Pole Pairs

1

Resistance Per Phase

1.65Ω

Standards Met

CE, RoHS Compliant

Distrelec Product Id

30419920

Страна на произход

China

Детайли за продукта

High Torque Hybrid Stepper Motor

High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.

Features & Benefits

High Torque Stepper Motors
Hybrid technologies
Permanent magnet

Product Application Information

Computer controlled stepper motors are a type of motion-control positioning system. They are typically digitally controlled as part of an open loop system for use in holding or positioning applications.

In the field of lasers and optics they are frequently used in precision positioning equipment such as linear actuators, linear stages, rotation stages, goniometers, and mirror mounts. Other uses are in packaging machinery, and positioning of valve pilot stages for fluid control systems.

Commercially, stepper motors are used in floppy disk drives, flatbed scanners, computer printers, plotters, slot machines, image scanners, compact disc drives, intelligent lighting, camera lenses, CNC machines and, more recently, in 3D printers.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Информацията за складовите наличности временно не е налична.

€ 32,62

€ 32,62 Всеки (ex VAT)

RS PRO Hybrid, Permanent Magnet Stepper Motor, 0.36Nm Torque, 2.8 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft

€ 32,62

€ 32,62 Всеки (ex VAT)

RS PRO Hybrid, Permanent Magnet Stepper Motor, 0.36Nm Torque, 2.8 V, 1.8°, 42.3 x 42.3mm Frame, 5mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Stepper Motor Type

Hybrid, Permanent Magnet

Step Angle

1.8°

Holding Torque

0.36Nm

Number Of Wires

4

Supply Voltage

2.8 V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

1.68 A

Shaft Length

22mm

Depth

62mm

Number of Pole Pairs

1

Resistance Per Phase

1.65Ω

Standards Met

CE, RoHS Compliant

Distrelec Product Id

30419920

Страна на произход

China

Детайли за продукта

High Torque Hybrid Stepper Motor

High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.

Features & Benefits

High Torque Stepper Motors
Hybrid technologies
Permanent magnet

Product Application Information

Computer controlled stepper motors are a type of motion-control positioning system. They are typically digitally controlled as part of an open loop system for use in holding or positioning applications.

In the field of lasers and optics they are frequently used in precision positioning equipment such as linear actuators, linear stages, rotation stages, goniometers, and mirror mounts. Other uses are in packaging machinery, and positioning of valve pilot stages for fluid control systems.

Commercially, stepper motors are used in floppy disk drives, flatbed scanners, computer printers, plotters, slot machines, image scanners, compact disc drives, intelligent lighting, camera lenses, CNC machines and, more recently, in 3D printers.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: