RS PRO Constant Wattage Trace Heating Cable, 20W/m, 240V ac, -60 → +200 °C, 50m

Технически документи
Спецификации
Brand
RS ProCable Type
Constant Wattage
Output per Metre
20W
Self Regulating
No
Voltage Rating
240V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
50m
Sheath Material
Silicone Rubber
Hazardous Area Certification
ATEX
Standards Met
BS EN 60079-0:2009, BS EN 60079-30-1:2007
Страна на произход
United Kingdom
€ 1 164,21
€ 1 164,21 1 Reel of 50 Metres (ex VAT)
1
€ 1 164,21
€ 1 164,21 1 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCable Type
Constant Wattage
Output per Metre
20W
Self Regulating
No
Voltage Rating
240V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
50m
Sheath Material
Silicone Rubber
Hazardous Area Certification
ATEX
Standards Met
BS EN 60079-0:2009, BS EN 60079-30-1:2007
Страна на произход
United Kingdom