RS PRO Clearance Gauge, 0.025mm min, 0.175mm max

Номер на артикул на RS: 222-4444Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

0.175mm

Minimum Measurement

0.025mm

Страна на произход

United Kingdom

Детайли за продукта

Plastigauges

RS Pro plasticgauge provides a simple effective method for the measurement of clearance between fitted surfaces. Ideal for use with mains bearings, pipe flanges, head gasket, high spots, housings, injection moulding tools or where a feeler gauge cannot be inserted.

Can highlight, clearance, lobing, ovality on shafts
Volumetric measurement takes surface roughness into account
Calibration card supplied
Clearance measurement 0.001in. to 0.020in. (0.025 to 0.5mm) can be taken.
Non corrosive and oil soluble

Supplied with

Plastigauge is supplied in packs to suit clearance ranges. Care should be taken to select the correct range type.

Може да се интересувате от
RS PRO Clearance Gauge, 0.1mm min, 0.25mm max
€ 11,081 Box of 10 (ex VAT)
RS PRO Clearance Gauge, 0.175mm min, 0.5mm max
€ 11,081 Box of 10 (ex VAT)

€ 7,59

€ 7,59 1 Box of 10 (ex VAT)

RS PRO Clearance Gauge, 0.025mm min, 0.175mm max

€ 7,59

€ 7,59 1 Box of 10 (ex VAT)

RS PRO Clearance Gauge, 0.025mm min, 0.175mm max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Clearance Gauge, 0.1mm min, 0.25mm max
€ 11,081 Box of 10 (ex VAT)
RS PRO Clearance Gauge, 0.175mm min, 0.5mm max
€ 11,081 Box of 10 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Maximum Measurement

0.175mm

Minimum Measurement

0.025mm

Страна на произход

United Kingdom

Детайли за продукта

Plastigauges

RS Pro plasticgauge provides a simple effective method for the measurement of clearance between fitted surfaces. Ideal for use with mains bearings, pipe flanges, head gasket, high spots, housings, injection moulding tools or where a feeler gauge cannot be inserted.

Can highlight, clearance, lobing, ovality on shafts
Volumetric measurement takes surface roughness into account
Calibration card supplied
Clearance measurement 0.001in. to 0.020in. (0.025 to 0.5mm) can be taken.
Non corrosive and oil soluble

Supplied with

Plastigauge is supplied in packs to suit clearance ranges. Care should be taken to select the correct range type.

Може да се интересувате от
RS PRO Clearance Gauge, 0.1mm min, 0.25mm max
€ 11,081 Box of 10 (ex VAT)
RS PRO Clearance Gauge, 0.175mm min, 0.5mm max
€ 11,081 Box of 10 (ex VAT)