RS PRO 12 V, 24 V 20A Solar Charge Controller

Номер на артикул на RS: 905-4536Марка: RS PRO
brand-logo
Преглед на всички в Solar Charge Controllers

Технически документи

Спецификации

Brand

RS Pro

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

300W

Maximum Current Rating for 12 V Panels

20A

Maximum Power Rating for 24 V Panels

300W

Maximum Current Rating for 24 V Panels

20A

Dimensions

135 x 70 x 35mm

Depth

35mm

Length

135mm

Width

70mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Страна на произход

China

Детайли за продукта

Solar Technology Dual Battery Charge Controller

This controller is for off-grid solar systems and has the additional functionality that it can charge two batteries simultaneouslyand can work on both 12v or 24v systems.
The charging process has been optimized for long battery life and improved system performance. The comprehensive self-diagnostics and electronic protection functions can prevent damage from installation mistakes or system faults

Reverse current protection.
Unique dual battery charging function.
Efficient Series PWM charging, increases battery lifetime and improves solar system performance.
12/24V automatic recognition.
Overload protection
Open circuit protection
Lightning surge protection
Charge current protection up to 10A (RS 905-4532)
Charge current protection up to 20A (RS 905-4536)

Може да се интересувате от
Steca 12 V, 24 V 6A Solar Charge Controller
P.O.A.Всеки (ex VAT)
Steca 12 V, 24 V 10A Solar Charge Controller
P.O.A.Всеки (ex VAT)
RS PRO 12 V, 24 V 10A Solar Charge Controller
€ 44,68Всеки (ex VAT)

€ 70,25

€ 70,25 Всеки (ex VAT)

RS PRO 12 V, 24 V 20A Solar Charge Controller

€ 70,25

€ 70,25 Всеки (ex VAT)

RS PRO 12 V, 24 V 20A Solar Charge Controller

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от
Steca 12 V, 24 V 6A Solar Charge Controller
P.O.A.Всеки (ex VAT)
Steca 12 V, 24 V 10A Solar Charge Controller
P.O.A.Всеки (ex VAT)
RS PRO 12 V, 24 V 10A Solar Charge Controller
€ 44,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

300W

Maximum Current Rating for 12 V Panels

20A

Maximum Power Rating for 24 V Panels

300W

Maximum Current Rating for 24 V Panels

20A

Dimensions

135 x 70 x 35mm

Depth

35mm

Length

135mm

Width

70mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Страна на произход

China

Детайли за продукта

Solar Technology Dual Battery Charge Controller

This controller is for off-grid solar systems and has the additional functionality that it can charge two batteries simultaneouslyand can work on both 12v or 24v systems.
The charging process has been optimized for long battery life and improved system performance. The comprehensive self-diagnostics and electronic protection functions can prevent damage from installation mistakes or system faults

Reverse current protection.
Unique dual battery charging function.
Efficient Series PWM charging, increases battery lifetime and improves solar system performance.
12/24V automatic recognition.
Overload protection
Open circuit protection
Lightning surge protection
Charge current protection up to 10A (RS 905-4532)
Charge current protection up to 20A (RS 905-4536)

Може да се интересувате от
Steca 12 V, 24 V 6A Solar Charge Controller
P.O.A.Всеки (ex VAT)
Steca 12 V, 24 V 10A Solar Charge Controller
P.O.A.Всеки (ex VAT)
RS PRO 12 V, 24 V 10A Solar Charge Controller
€ 44,68Всеки (ex VAT)