Rexnord Beam Coupling, 184mm Outside Diameter, 108mm Length Coupler

Номер на артикул на RS: 808-7147Марка: Rexnord№ по каталога на производителя: OMEGA-E20-HUB-PB
brand-logo
Преглед на всички в Flexible Couplings

Технически документи

Спецификации

Brand

Rexnord

Coupling Types

Beam Coupling

Outside Diameter

184mm

Length

108mm

Torque Rating

260Nm

Страна на произход

China

Детайли за продукта

Rexnord Omega Elastomer Coupling - Steel Hub Pilot Bore

This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.

Features and Benefits

Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX

Approvals

ATEX approved

Elastomer Couplings

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 187,30

€ 187,30 Всеки (ex VAT)

Rexnord Beam Coupling, 184mm Outside Diameter, 108mm Length Coupler

€ 187,30

€ 187,30 Всеки (ex VAT)

Rexnord Beam Coupling, 184mm Outside Diameter, 108mm Length Coupler
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Rexnord

Coupling Types

Beam Coupling

Outside Diameter

184mm

Length

108mm

Torque Rating

260Nm

Страна на произход

China

Детайли за продукта

Rexnord Omega Elastomer Coupling - Steel Hub Pilot Bore

This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.

Features and Benefits

Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX

Approvals

ATEX approved

Elastomer Couplings

Може да се интересувате от