Технически документи
Спецификации
Brand
RexnordCoupling Types
Beam Coupling
Bore
55mm
Outside Diameter
162mm
Length
97mm
Torque Rating
164Nm
Страна на произход
China
Детайли за продукта
Rexnord Omega Elastomer Coupling - Steel Hub Pilot Bore
This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.
Features and Benefits
Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX
Approvals
ATEX approved
Elastomer Couplings
€ 117,60
€ 117,60 Всеки (ex VAT)
1
€ 117,60
€ 117,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RexnordCoupling Types
Beam Coupling
Bore
55mm
Outside Diameter
162mm
Length
97mm
Torque Rating
164Nm
Страна на произход
China
Детайли за продукта
Rexnord Omega Elastomer Coupling - Steel Hub Pilot Bore
This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.
Features and Benefits
Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX
Approvals
ATEX approved