Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NCV7450DB0R2G, CAN Transceiver CAN, 16-Pin TSSOP-EP

Номер на артикул на RS: 185-8917Марка: onsemi№ по каталога на производителя: NCV7450DB0R2G
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Brand

onsemi

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

CAN

Power Down Mode

Shutdown

Mounting Type

Surface Mount

Package Type

TSSOP-EP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

28 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,84

€ 2,71 Each (In a Pack of 4) (ex VAT)

onsemi NCV7450DB0R2G, CAN Transceiver CAN, 16-Pin TSSOP-EP
Изберете тип опаковка

€ 10,84

€ 2,71 Each (In a Pack of 4) (ex VAT)

onsemi NCV7450DB0R2G, CAN Transceiver CAN, 16-Pin TSSOP-EP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
4 - 36€ 2,71€ 10,84
40 - 396€ 2,335€ 9,34
400 - 1996€ 2,026€ 8,11
2000+€ 1,78€ 7,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

CAN

Power Down Mode

Shutdown

Mounting Type

Surface Mount

Package Type

TSSOP-EP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

28 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more