ИС за CAN интерфейс
ИС за CAN интерфейс са предназначени за комуникация между устройства. CAN означава Controller Area Network (локална мрежа от контролери) и е серийна комуникация, която е популярна за автомобилни приложения.
CAN шината е специализирана вътрешна комуникационна мрежа, която свързва Прочетете повече
Показване на [страница] от [общо] продукти
Microchip
8Mbps
-
System Basis Chip
1
-
-
-
-
-
160μA
Surface Mount
-
-
VDFN
8
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
-
ATA6501
RoHS
-
-
-
AEC-Q100
Microchip
8Mbps
-
System Basis Chip
1
-
-
-
-
-
160μA
Surface Mount
-
-
VDFN
10
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
-
ATA6503
RoHS
-
-
-
AEC-Q100
Microchip
5Mbps
-
System Basis Chip
1
-
-
-
-
-
48μA
Surface Mount
-
-
VDFN
26
-
-
-
-
-
-
-40°C
150°C
-
-
-
-
-
ATA6587
RoHS
-
-
-
AEC-Q100
Microchip
1Mbps
-
CAN Transceiver
1
-
Transceiver
-
Standby
-
70mA
Surface Mount
CAN
-
SOIC
8
-
4.5V
5.5V
-
-
-
-40°C
125°C
-
4.9mm
-
3.9mm
1.5mm
MCP2561
ISO-11898
-
-
-
AEC-Q100
Infineon
5Mbps
-
CAN Transceiver
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
-
6V
-0.3V
-
Yes
-
-
-
-
-
-
-
-
E57G General purpose
SAE J2284-4/-5, ISO 11898-2:2016
-
-
-
-
Infineon
5Mbps
-
CAN Transceiver
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
-
6V
-0.3V
-
Yes
-
-
-
-
-
-
-
-
E57G General purpose
ISO 11898-2:2016, SAE J2284-4/-5
-
-
-
-
Infineon
5Mbps
-
CAN Transceiver
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
-
6V
-0.3V
-
Yes
-
-
-
-
-
-
-
-
-
CSA-C22.2 No. 14, UL, IEC/EN 60947-5-2
-
-
-
-
Infineon
5Mbps
-
CAN Transceiver
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
-
6V
-0.3V
-
Yes
-
-
-
-
-
-
-
-
-
UL, CSA-C22.2 No. 14, IEC/EN 60947-5-2
-
-
-
-
Infineon
5Mbps
-
CAN Transceiver
1
-
High Speed Can FD Transceiver
-
Yes
-
5mA
Surface
CAN FD
-
PG-DSO-8
8
-
3V
5.5V
-
Yes
-
-40°C
150°C
-
4.93mm
-
-
1.47mm
TLE9351
ISO 11898-2:2016, SAE J2284-4/-5
-
-
-
AEC-Q100
€ 2,72
€ 0,544 Each (Supplied as a Tape) (ex VAT)
Проверка на наличността
5
Microchip
8Mbps
-
CAN Transceiver
1
-
Can FD Transceiver with Integrated Voltage Regulator
-
Sleep, Standby
-
75mA
Surface
ISO 11898-2
-
VDFN
8
-
1.8V
40V
-
Yes
-
-40°C
150°C
-
-
-
-
3mm
ATA650X
ISO 26262:2018 (ASIL B), AEC Q100, IEC 61508:2010 (SIL 2)
-
-
-
-
€ 2,86
€ 0,572 Each (Supplied as a Tape) (ex VAT)
Проверка на наличността
5
Microchip
8Mbps
-
CAN Transceiver
1
-
Can FD Transceiver with Integrated Voltage Regulator
-
Sleep, Standby
-
75mA
Surface
ISO 11898-2
-
VDFN
10
-
1.8V
40V
-
Yes
-
-40°C
150°C
-
-
-
-
3mm
ATA650X
IEC 61508:2010 (up to SIL 2), AEC Q100, ISO 26262:2018 (up to ASIL B)
-
-
-
-
€ 2,92
€ 0,583 Each (Supplied as a Tape) (ex VAT)
Проверка на наличността
5
Microchip
8Mbps
-
CAN Transceiver
1
-
Can FD Transceiver with Integrated Voltage Regulator
-
Sleep, Standby
-
75mA
Surface
ISO 11898-2
-
VDFN
14
-
1.8V
40V
-
Yes
-
-40°C
150°C
-
-
-
-
4.5mm
ATA650X
AEC Q100, ISO 26262:2018 ASIL B, IEC 61508:2010 SIL 2
-
-
-
-
€ 2,92
€ 0,583 Each (Supplied as a Tape) (ex VAT)
Проверка на наличността
5
Microchip
8Mbps
-
CAN Transceiver
1
-
Can FD Transceiver with Voltage Regulator
-
Sleep, Standby
-
75mA
-
ISO 11898-2
-
VDFN
14
-
1.8V
40V
-
Yes
-
-40°C
150°C
-
-
-
-
4.5mm
ATA650X
ISO 26262:2018 (ASIL B), AEC Q100, ISO 11898-2:2024, IEC 61508:2010 (SIL 2), SAE J2284-1 to SAE J2284-5
-
-
-
-
Microchip
5Mbps
-
CAN Transceiver
1
-
-
-
Standby, High Speed, Slope Control
-
70mA
-
ISO 11898-5, SAE J2284, ISO 11898, ISO 11898-2
-
SOIC
8
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
No
Microchip
1Mbps
-
CAN Caps
1
-
-
-
-
-
5mA
-
SPI
-
SOIC
18
-
3V
5.5V
-
Yes
-
-40°C
85°C
-
10.3mm
-
0.33 mm
11.55mm
MCP2510
RoHS
-
-
-
No
Microchip
1Mbps
-
CAN Caps
1
-
-
-
-
-
10mA
-
SPI
-
PDIP
18
-
2.7V
5.5V
-
Yes
-
-40°C
125°C
-
0.900mm
-
250 mm
210mm
MCP2515
RoHS
-
-
-
No
Microchip
1Mbps
-
CAN Caps
1
-
-
-
-
-
10mA
-
SPI
-
TSSOP
20
-
2.7V
5.5V
-
Yes
-
-40°C
125°C
-
0.900mm
-
6.4 mm
1.2mm
MCP2515
RoHS
-
-
-
No
Microchip
8Mbps
-
CAN Caps
1
-
-
-
-
-
20mA
-
SPI
-
VDFN
14
-
2.7V
5.5V
-
Yes
-
-40°C
150°C
-
4.5mm
-
3 mm
0.9mm
MCP2517FD
ASIL B, ISO 26262
-
-
-
No
Microchip
8Mbps
-
CAN Caps
1
-
-
-
-
-
20mA
-
SPI
-
SOIC
14
-
2.7V
5.5V
-
Yes
-
-40°C
150°C
-
4.5mm
-
3 mm
0.9mm
MCP2517FD
ASIL B, ISO 26262
-
-
-
No
...