Технически документи
Спецификации
Brand
onsemiLogic Family
VHCT
Logic Function
Non-Inverting
Number of Channels
1
Input Type
LS-TTL
Output Type
CMOS
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum Propagation Delay Time @ Maximum CL
13ns
Dimensions
5.1 x 4.5 x 1.2mm
Maximum Operating Supply Voltage
5.5 V
Height
1.2mm
Width
4.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5.1mm
Страна на произход
Philippines
€ 32,73
€ 0,327 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 32,73
€ 0,327 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,327 | € 32,73 |
500 - 900 | € 0,282 | € 28,17 |
1000+ | € 0,244 | € 24,43 |
Технически документи
Спецификации
Brand
onsemiLogic Family
VHCT
Logic Function
Non-Inverting
Number of Channels
1
Input Type
LS-TTL
Output Type
CMOS
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum Propagation Delay Time @ Maximum CL
13ns
Dimensions
5.1 x 4.5 x 1.2mm
Maximum Operating Supply Voltage
5.5 V
Height
1.2mm
Width
4.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5.1mm
Страна на произход
Philippines