onsemi M74VHC1G126DTT1G Non-Inverting 3-State Buffer, 5-Pin TSOP

Номер на артикул на RS: 805-1494Марка: onsemi№ по каталога на производителя: M74VHC1G126DTT1G
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

3mm

Width

1.5mm

Height

1mm

Детайли за продукта

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 16,04

€ 0,16 Each (Supplied as a Tape) (ex VAT)

onsemi M74VHC1G126DTT1G Non-Inverting 3-State Buffer, 5-Pin TSOP
Изберете тип опаковка

€ 16,04

€ 0,16 Each (Supplied as a Tape) (ex VAT)

onsemi M74VHC1G126DTT1G Non-Inverting 3-State Buffer, 5-Pin TSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
100 - 400€ 0,16€ 16,04
500 - 900€ 0,139€ 13,86
1000+€ 0,12€ 12,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Dimensions

3 x 1.5 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

3mm

Width

1.5mm

Height

1mm

Детайли за продукта

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more