Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi KSP44TA NPN Transistor, 300 mA, 400 V, 3-Pin TO-92

Номер на артикул на RS: 671-1144Марка: onsemi№ по каталога на производителя: KSP44TA
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

400 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

High Voltage NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,16

€ 0,432 Each (In a Pack of 5) (ex VAT)

onsemi KSP44TA NPN Transistor, 300 mA, 400 V, 3-Pin TO-92
Изберете тип опаковка

€ 2,16

€ 0,432 Each (In a Pack of 5) (ex VAT)

onsemi KSP44TA NPN Transistor, 300 mA, 400 V, 3-Pin TO-92
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,432€ 2,16
50 - 95€ 0,373€ 1,87
100 - 495€ 0,324€ 1,62
500 - 995€ 0,284€ 1,42
1000+€ 0,258€ 1,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

400 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

High Voltage NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от