Omron Beam Coupling, 15mm Outside Diameter, 6mm Bore, 22mm Length Coupler

Технически документи
Спецификации
Brand
OmronCoupling Types
Beam Coupling
Bore
6mm
Outside Diameter
15mm
Length
22mm
Torque Rating
0.8Nm
Misalignment - Angular
6°
Misalignment - Parallel
0.5mm
Misalignment - Axial
0.4mm
Страна на произход
Japan
Детайли за продукта
Couplings for Rotary Encoders
Couplings suitable for use with the E6C3 series of rotary encoders.
€ 23,59
€ 23,59 Всеки (ex VAT)
1
€ 23,59
€ 23,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronCoupling Types
Beam Coupling
Bore
6mm
Outside Diameter
15mm
Length
22mm
Torque Rating
0.8Nm
Misalignment - Angular
6°
Misalignment - Parallel
0.5mm
Misalignment - Axial
0.4mm
Страна на произход
Japan
Детайли за продукта
Couplings for Rotary Encoders
Couplings suitable for use with the E6C3 series of rotary encoders.