Nexperia 74LVT125PW,112, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP

Номер на артикул на RS: 483-6803PМарка: Nexperia№ по каталога на производителя: 74LVT125PW,112
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.9 ns @ 3.3 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Height

0.95mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

5.1mm

Width

4.5mm

Minimum Operating Supply Voltage

2.7 V

Страна на произход

Thailand

Детайли за продукта

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 74LVT125PW,112, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 74LVT125PW,112, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.9 ns @ 3.3 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Height

0.95mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

5.1mm

Width

4.5mm

Minimum Operating Supply Voltage

2.7 V

Страна на произход

Thailand

Детайли за продукта

74LVT Family, Nexperia

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от