Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 74LVC1G17GW,125 Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin TSSOP

Номер на артикул на RS: 103-8140Марка: Nexperia№ по каталога на производителя: 74LVC1G17GW,125
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

14ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.25mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Страна на произход

Malaysia

Детайли за продукта

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 91,52

€ 0,031 Each (On a Reel of 3000) (ex VAT)

Nexperia 74LVC1G17GW,125 Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin TSSOP

€ 91,52

€ 0,031 Each (On a Reel of 3000) (ex VAT)

Nexperia 74LVC1G17GW,125 Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,031€ 91,52
6000 - 12000€ 0,029€ 88,00
15000 - 27000€ 0,028€ 84,48
30000 - 57000€ 0,028€ 84,48
60000+€ 0,027€ 80,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

14ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.25mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Страна на произход

Malaysia

Детайли за продукта

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more