Nexperia 74ABT125D,602, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC

Номер на артикул на RS: 169-3524PМарка: Nexperia№ по каталога на производителя: 74ABT125D,602
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.6 ns @ 5 V

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

4.5 V

Страна на произход

Thailand

Детайли за продукта

74ABT Family, Nexperia

Advanced BiCMOS Technology Logic
Operating Voltage 4.5 to 5.0
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,16

€ 0,58 Each (Supplied in a Tube) (ex VAT)

Nexperia 74ABT125D,602, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC
Изберете тип опаковка

€ 1,16

€ 0,58 Each (Supplied in a Tube) (ex VAT)

Nexperia 74ABT125D,602, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
2 - 4€ 0,58
5 - 9€ 0,57
10 - 24€ 0,55
25+€ 0,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.6 ns @ 5 V

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

4.5 V

Страна на произход

Thailand

Детайли за продукта

74ABT Family, Nexperia

Advanced BiCMOS Technology Logic
Operating Voltage 4.5 to 5.0
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от