Molex 0.85mm Pitch 288 Way, Right Angle PCB Mount Mount DDR4 DIMM Socket ,29.0 V ,750.0mA

Номер на артикул на RS: 896-2287Марка: Molex№ по каталога на производителя: 151080-0101
brand-logo
Преглед на всички в Гнезда за памет

Технически документи

Спецификации

Brand

Molex

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel (Mating), Tin over Nickel (Termination)

Number Of Contacts

288

Pitch

0.85mm

Mounting Type

PCB Mount

Termination Method

Through Hole

Housing Material

Glass Filled Polyamide

SDRAM Type

DDR4

Latching

Yes

Row Spacing

1.58mm

Current Rating

750.0mA

Series

151080

Minimum Operating Temperature

-55°C

Voltage Rating

29.0 V

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

Molex DDR4 DIMM Socket Connectors

These DDR4 DIMM socket connectors from Molex meet the JEDEC specification and support UDIMMs, RDIMMs and LRDIMM memory applications. These DDR4 DIMM sockets have greater data speeds and a lower current of 0.75A per terminal compared to 1A for ULP DDR3 DIMM sockets. Additional features of these DDR4 DIMM socket connectors include a compact design offering PCB space saving, metal reinforced latch tower housings and anti-stubbing mating contacts.
Stock number 896-2287 is a 25° angled version which offers 45° vertical space saving over the standard vertical versions.
Typical applications for these DDR4 DIMM sockets include data and computing eg high-end computing, PCs, RAID/storage and telecommunications and networking

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 37,67

€ 37,67 Всеки (ex VAT)

Molex 0.85mm Pitch 288 Way, Right Angle PCB Mount Mount DDR4 DIMM Socket ,29.0 V ,750.0mA

€ 37,67

€ 37,67 Всеки (ex VAT)

Molex 0.85mm Pitch 288 Way, Right Angle PCB Mount Mount DDR4 DIMM Socket ,29.0 V ,750.0mA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 37,67
5 - 9€ 35,11
10 - 24€ 32,58
25 - 49€ 31,01
50+€ 29,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel (Mating), Tin over Nickel (Termination)

Number Of Contacts

288

Pitch

0.85mm

Mounting Type

PCB Mount

Termination Method

Through Hole

Housing Material

Glass Filled Polyamide

SDRAM Type

DDR4

Latching

Yes

Row Spacing

1.58mm

Current Rating

750.0mA

Series

151080

Minimum Operating Temperature

-55°C

Voltage Rating

29.0 V

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

Molex DDR4 DIMM Socket Connectors

These DDR4 DIMM socket connectors from Molex meet the JEDEC specification and support UDIMMs, RDIMMs and LRDIMM memory applications. These DDR4 DIMM sockets have greater data speeds and a lower current of 0.75A per terminal compared to 1A for ULP DDR3 DIMM sockets. Additional features of these DDR4 DIMM socket connectors include a compact design offering PCB space saving, metal reinforced latch tower housings and anti-stubbing mating contacts.
Stock number 896-2287 is a 25° angled version which offers 45° vertical space saving over the standard vertical versions.
Typical applications for these DDR4 DIMM sockets include data and computing eg high-end computing, PCs, RAID/storage and telecommunications and networking

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more