Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2, ISO 11898-5
IC Type
CAN Transceiver IC
Power Down Mode
Normal, Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
4.5 V
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
€ 88,77
€ 0,888 Each (In a Tube of 100) (ex VAT)
100
€ 88,77
€ 0,888 Each (In a Tube of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2, ISO 11898-5
IC Type
CAN Transceiver IC
Power Down Mode
Normal, Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
4.5 V
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C


