Microchip MCP2561T-E/SN, CAN Transceiver 1Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC

Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2, ISO 11898-5
IC Type
CAN Transceiver IC
Power Down Mode
Normal, Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
P.O.A.
Each (On a Reel of 3300) (ex VAT)
3300
P.O.A.
Each (On a Reel of 3300) (ex VAT)
3300
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2, ISO 11898-5
IC Type
CAN Transceiver IC
Power Down Mode
Normal, Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100