Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP2561FD-E/P, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin PDIP

Номер на артикул на RS: 824-3113Марка: Microchip№ по каталога на производителя: MCP2561FD-E/P
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

2 Mbps, 5 Mbps, 8Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2, ISO 11898-5

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,23

€ 1,023 Each (In a Pack of 10) (ex VAT)

Microchip MCP2561FD-E/P, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin PDIP
Изберете тип опаковка

€ 10,23

€ 1,023 Each (In a Pack of 10) (ex VAT)

Microchip MCP2561FD-E/P, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 20€ 1,023€ 10,23
30 - 90€ 0,971€ 9,72
100+€ 0,878€ 8,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Data Rate

2 Mbps, 5 Mbps, 8Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2, ISO 11898-5

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от