Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
IC Type
CAN Transceiver IC
Maximum Supply Current
75 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.19in
Length
10.16mm
Width
7.11mm
Height
4.83mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Страна на произход
Thailand
€ 16,16
€ 1,616 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 16,16
€ 1,616 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 20 | € 1,616 | € 16,16 |
30+ | € 1,559 | € 15,59 |
Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
IC Type
CAN Transceiver IC
Maximum Supply Current
75 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.19in
Length
10.16mm
Width
7.11mm
Height
4.83mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Страна на произход
Thailand