Microchip MCP2544FDT-E/MNY, CAN Transceiver 8Mbps, 8-Pin TDFN

Номер на артикул на RS: 598-667Марка: Microchip№ по каталога на производителя: MCP2544FDT-E/MNY
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Package Type

TDFN

Pin Count

8

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3 258,20

€ 0,987 Each (On a Reel of 3300) (ex VAT)

Microchip MCP2544FDT-E/MNY, CAN Transceiver 8Mbps, 8-Pin TDFN

€ 3 258,20

€ 0,987 Each (On a Reel of 3300) (ex VAT)

Microchip MCP2544FDT-E/MNY, CAN Transceiver 8Mbps, 8-Pin TDFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Package Type

TDFN

Pin Count

8

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more