Microchip MCP2515-E/ML, CAN Transceiver 1Mbps CAN 2.0, 20-Pin QFN

Номер на артикул на RS: 649-391Марка: Microchip№ по каталога на производителя: MCP2515-E/ML
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0

Power Down Mode

Standby

Maximum Supply Current

10 mA

Package Type

QFN

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,45

€ 3,45 Всеки (ex VAT)

Microchip MCP2515-E/ML, CAN Transceiver 1Mbps CAN 2.0, 20-Pin QFN

€ 3,45

€ 3,45 Всеки (ex VAT)

Microchip MCP2515-E/ML, CAN Transceiver 1Mbps CAN 2.0, 20-Pin QFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 3,45
10 - 24€ 3,04
25 - 99€ 2,73
100 - 499€ 2,21
500+€ 2,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0

Power Down Mode

Standby

Maximum Supply Current

10 mA

Package Type

QFN

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more