Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP2510-I/ST, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 20-Pin TSSOP

Номер на артикул на RS: 379-2314Марка: Microchip№ по каталога на производителя: MCP2510-I/ST
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

5Mbps

Number of Transceivers

1

Standard Supported

CAN 1.2, CAN 2.0A, CAN 2.0B

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 0.9mm

Length

6.5mm

Width

4.4mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

MCP2510 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,55

€ 3,91 Each (In a Pack of 5) (ex VAT)

Microchip MCP2510-I/ST, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 20-Pin TSSOP
Изберете тип опаковка

€ 19,55

€ 3,91 Each (In a Pack of 5) (ex VAT)

Microchip MCP2510-I/ST, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 20-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,91€ 19,55
25 - 95€ 3,794€ 18,97
100+€ 3,656€ 18,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Data Rate

5Mbps

Number of Transceivers

1

Standard Supported

CAN 1.2, CAN 2.0A, CAN 2.0B

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 0.9mm

Length

6.5mm

Width

4.4mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

MCP2510 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от