Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP25020-I/SL, CAN Controller 1Mbps CAN 2.0B, 14-Pin SOIC

Номер на артикул на RS: 165-1957Марка: Microchip№ по каталога на производителя: MCP25020-I/SL
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

1Mbps

Number of Transceivers

3

IC Type

CAN Controller IC

Standard Supported

CAN 2.0B

Power Down Mode

Sleep

Maximum Supply Current

20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Length

8.65mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

MCP2502x/2505x CAN I/O Expanders

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 160,51

€ 2,816 Each (In a Tube of 57) (ex VAT)

Microchip MCP25020-I/SL, CAN Controller 1Mbps CAN 2.0B, 14-Pin SOIC

€ 160,51

€ 2,816 Each (In a Tube of 57) (ex VAT)

Microchip MCP25020-I/SL, CAN Controller 1Mbps CAN 2.0B, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

1Mbps

Number of Transceivers

3

IC Type

CAN Controller IC

Standard Supported

CAN 2.0B

Power Down Mode

Sleep

Maximum Supply Current

20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Length

8.65mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

MCP2502x/2505x CAN I/O Expanders

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more