Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated MAX33015EATB+, CAN Transceiver 5Mbps, 10-Pin TDFN

Номер на артикул на RS: 222-1975Марка: Maxim Integrated№ по каталога на производителя: MAX33015EATB+
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Interface IC

Power Down Mode

Standby

Maximum Supply Current

0.06 mA

Package Type

TDFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 490) (ex VAT)

Maxim Integrated MAX33015EATB+, CAN Transceiver 5Mbps, 10-Pin TDFN

P.O.A.

Each (In a Tray of 490) (ex VAT)

Maxim Integrated MAX33015EATB+, CAN Transceiver 5Mbps, 10-Pin TDFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Interface IC

Power Down Mode

Standby

Maximum Supply Current

0.06 mA

Package Type

TDFN

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more