Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TLE95633QXXUMA1, CAN Transceiver 5Mbit/s ISO 11898-2, 48-Pin PG-VQFN-48

Номер на артикул на RS: 233-4415Марка: Infineon№ по каталога на производителя: TLE95633QXXUMA1
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898-2

IC Type

CAN Transceiver IC

Power Down Mode

High-Speed

Maximum Supply Current

250 mA

Package Type

PG-VQFN-48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 927,62

€ 1,571 Each (On a Reel of 2500) (ex VAT)

Infineon TLE95633QXXUMA1, CAN Transceiver 5Mbit/s ISO 11898-2, 48-Pin PG-VQFN-48

€ 3 927,62

€ 1,571 Each (On a Reel of 2500) (ex VAT)

Infineon TLE95633QXXUMA1, CAN Transceiver 5Mbit/s ISO 11898-2, 48-Pin PG-VQFN-48
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898-2

IC Type

CAN Transceiver IC

Power Down Mode

High-Speed

Maximum Supply Current

250 mA

Package Type

PG-VQFN-48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more