Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TLE9350BSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8

Номер на артикул на RS: 349-032Марка: Infineon№ по каталога на производителя: TLE9350BSJXTMA1
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2:2016, SAE J2284-4/-5

Power Down Mode

Yes

Package Type

PG-DSO-8

Pin Count

8

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,56

€ 0,956 Each (In a Pack of 10) (ex VAT)

Infineon TLE9350BSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8

€ 9,56

€ 0,956 Each (In a Pack of 10) (ex VAT)

Infineon TLE9350BSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,956€ 9,56
100 - 240€ 0,908€ 9,08
250 - 490€ 0,841€ 8,42
500 - 990€ 0,774€ 7,74
1000+€ 0,745€ 7,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2:2016, SAE J2284-4/-5

Power Down Mode

Yes

Package Type

PG-DSO-8

Pin Count

8

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more