Huco Bellows Coupling, 17mm Outside Diameter, 10 mm x 3/8in Bore, 27mm Length Coupler

Номер на артикул на RS: 748-279Марка: Huco№ по каталога на производителя: 321.17.3132
brand-logo
Преглед на всички в Flexible Couplings

Технически документи

Спецификации

Brand

Huco

Coupling Types

Bellows Coupling

Bore

10 mm x 3/8in

Outside Diameter

17mm

Length

27mm

Torque Rating

1.32Nm

Misalignment - Angular

18°

Misalignment - Parallel

+3 → -4mm

Misalignment - Parallel

+3 -4mm

Misalignment - Axial

1.78mm

Bellows Material

Electrodeposited Nickel

Страна на произход

France

Детайли за продукта

Nickel Bellows Couplings

The bellows is a traditional mechanism for flexibly connecting two rotating shafts with angular, parallel and axial offset capability. Can be used with the RS range of bore reducers.

High torsional stiffness
High quality of translation of motion
Suitable for drives associated with instruments
Grub screw fixing

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 174,63

€ 174,63 Всеки (ex VAT)

Huco Bellows Coupling, 17mm Outside Diameter, 10 mm x 3/8in Bore, 27mm Length Coupler

€ 174,63

€ 174,63 Всеки (ex VAT)

Huco Bellows Coupling, 17mm Outside Diameter, 10 mm x 3/8in Bore, 27mm Length Coupler
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 174,63
5 - 9€ 167,64
10 - 24€ 164,15
25+€ 160,65
Може да се интересувате от

Технически документи

Спецификации

Brand

Huco

Coupling Types

Bellows Coupling

Bore

10 mm x 3/8in

Outside Diameter

17mm

Length

27mm

Torque Rating

1.32Nm

Misalignment - Angular

18°

Misalignment - Parallel

+3 → -4mm

Misalignment - Parallel

+3 -4mm

Misalignment - Axial

1.78mm

Bellows Material

Electrodeposited Nickel

Страна на произход

France

Детайли за продукта

Nickel Bellows Couplings

The bellows is a traditional mechanism for flexibly connecting two rotating shafts with angular, parallel and axial offset capability. Can be used with the RS range of bore reducers.

High torsional stiffness
High quality of translation of motion
Suitable for drives associated with instruments
Grub screw fixing

Може да се интересувате от