Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
200µA dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
6MΩ
Model Number
902 FC
Connectivity
Wi-Fi
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
0.1µA
Best DC Current Accuracy
±1% + 5 Digits
Clamp Meter Type
HVAC Clamp Meter
Best AC Current Accuracy
±2% +5 digits
Best AC Voltage Accuracy
±1.5 % + 5 Digits
Best DC Voltage Accuracy
±1% +5 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature
True RMS
Yes
Power Source
Battery
Width
83.7mm
Length
45.4mm
Resistance Measurement Resolution
1Ω
DC Current Measurement Range
200 μA
Dimensions
230 x 83.7 x 45.4mm
DC Voltage Measurement Resolution
100mV
Best Temperature Measurement Accuracy
1 % ± 8 Digits
Minimum Operating Temperature
-10°C
Height
230mm
AC Voltage Measurement Resolution
100mV
AC Current Measurement Range
600 A
AC Voltage Measurement Range
600 V
Battery Life
12 h
Weight
419g
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600V
Battery Type
AA
Absolute Maximum Temperature Measurement
+400°C
Safety Category
CAT III 600V
Best Resistance Measurement Accuracy
1 % ± 5 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
China
€ 447,03
€ 447,03 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 447,03
€ 447,03 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
200µA dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
6MΩ
Model Number
902 FC
Connectivity
Wi-Fi
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
0.1µA
Best DC Current Accuracy
±1% + 5 Digits
Clamp Meter Type
HVAC Clamp Meter
Best AC Current Accuracy
±2% +5 digits
Best AC Voltage Accuracy
±1.5 % + 5 Digits
Best DC Voltage Accuracy
±1% +5 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature
True RMS
Yes
Power Source
Battery
Width
83.7mm
Length
45.4mm
Resistance Measurement Resolution
1Ω
DC Current Measurement Range
200 μA
Dimensions
230 x 83.7 x 45.4mm
DC Voltage Measurement Resolution
100mV
Best Temperature Measurement Accuracy
1 % ± 8 Digits
Minimum Operating Temperature
-10°C
Height
230mm
AC Voltage Measurement Resolution
100mV
AC Current Measurement Range
600 A
AC Voltage Measurement Range
600 V
Battery Life
12 h
Weight
419g
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600V
Battery Type
AA
Absolute Maximum Temperature Measurement
+400°C
Safety Category
CAT III 600V
Best Resistance Measurement Accuracy
1 % ± 5 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
China