DiodesZetex 74LVC07AS14-13, Hex-Channel Non-Inverting Open Drain Buffer, 14-Pin SOIC

Номер на артикул на RS: 921-0275PМарка: DiodesZetex№ по каталога на производителя: 74LVC07AS14-13
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

6

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

7.6 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.74 x 3.99 x 1.45mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.74mm

Height

1.45mm

Width

3.99mm

Страна на произход

China

Детайли за продукта

74LVC Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,48

€ 0,25 Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74LVC07AS14-13, Hex-Channel Non-Inverting Open Drain Buffer, 14-Pin SOIC
Изберете тип опаковка

€ 12,48

€ 0,25 Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74LVC07AS14-13, Hex-Channel Non-Inverting Open Drain Buffer, 14-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

6

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

7.6 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.74 x 3.99 x 1.45mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.74mm

Height

1.45mm

Width

3.99mm

Страна на произход

China

Детайли за продукта

74LVC Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more