Технически документи
Спецификации
Brand
DiodesZetexLogic Family
74LV
Logic Function
Buffer
Number of Channels
6
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Output Type
Open Drain
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Low Level Output Current
12mA
Maximum Propagation Delay Time @ Maximum CL
8.5 ns @ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
8.74 x 3.99 x 1.48mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
8.74mm
Height
1.48mm
Width
3.99mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Детайли за продукта
74LV Family, Diodes Zetex
74LV Family
€ 37,73
€ 0,151 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
250
€ 37,73
€ 0,151 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
250 - 450 | € 0,151 | € 7,55 |
500 - 1200 | € 0,144 | € 7,19 |
1250 - 2450 | € 0,114 | € 5,70 |
2500+ | € 0,101 | € 5,05 |
Технически документи
Спецификации
Brand
DiodesZetexLogic Family
74LV
Logic Function
Buffer
Number of Channels
6
Schmitt Trigger Input
Yes
Input Type
Schmitt Trigger
Output Type
Open Drain
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Low Level Output Current
12mA
Maximum Propagation Delay Time @ Maximum CL
8.5 ns @ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
8.74 x 3.99 x 1.48mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
8.74mm
Height
1.48mm
Width
3.99mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Детайли за продукта