Bergquist Thermal Interface Sheet, 0.0015in Thick, 1.6W/m·K, Hi-Flow 300P, 11 x 12in

Технически документи
Спецификации
Brand
BergquistDimensions
11 x 12in
Thickness
0.0015in
Length
11in
Width
12in
Thermal Conductivity
1.6W/m·K
Material
Hi-Flow 300P
Maximum Operating Temperature
+150°C
Material Trade Name
Hi-Flow 300P
Operating Temperature Range
Maximum of +150 °C
Страна на произход
United States
Детайли за продукта
Hi-Flow® 300P
Field-proven polyimide film, excellent dieletric performance and excellent cut-through resistance.,Outstanding thermal performance in an insulated pad.
Thermal impedance : 0.13°C-in²/W (@25psi)
Phase Change Temperature : 55°C
€ 115,20
€ 115,20 Всеки (ex VAT)
1
€ 115,20
€ 115,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 115,20 |
50 - 99 | € 102,52 |
100 - 249 | € 92,73 |
250 - 499 | € 88,58 |
500+ | € 85,58 |
Технически документи
Спецификации
Brand
BergquistDimensions
11 x 12in
Thickness
0.0015in
Length
11in
Width
12in
Thermal Conductivity
1.6W/m·K
Material
Hi-Flow 300P
Maximum Operating Temperature
+150°C
Material Trade Name
Hi-Flow 300P
Operating Temperature Range
Maximum of +150 °C
Страна на произход
United States
Детайли за продукта
Hi-Flow® 300P
Field-proven polyimide film, excellent dieletric performance and excellent cut-through resistance.,Outstanding thermal performance in an insulated pad.
Thermal impedance : 0.13°C-in²/W (@25psi)
Phase Change Temperature : 55°C