Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

Номер на артикул на RS: 263-3698Марка: Amphenol Communications Solutions№ по каталога на производителя: 10162991-002RHLF
brand-logo
Преглед на всички в Гнезда за памет

Технически документи

Спецификации

Gender

Socket

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Страна на произход

China

€ 1 890,71

€ 11,122 Each (On a Reel of 170) (ex VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

€ 1 890,71

€ 11,122 Each (On a Reel of 170) (ex VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Gender

Socket

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Страна на произход

China