Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

Технически документи
Спецификации
Memory Socket Type
DIMM Socket
Gender
Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold
Number Of Contacts
262
Pitch
0.5mm
Mounting Type
Surface Mount
SDRAM Type
DDR5
Current Rating
500mA
Voltage Rating
250 V ac
Страна на произход
China
€ 2 442,46
€ 9,046 Each (On a Reel of 270) (ex VAT)
270
€ 2 442,46
€ 9,046 Each (On a Reel of 270) (ex VAT)
270
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Memory Socket Type
DIMM Socket
Gender
Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold
Number Of Contacts
262
Pitch
0.5mm
Mounting Type
Surface Mount
SDRAM Type
DDR5
Current Rating
500mA
Voltage Rating
250 V ac
Страна на произход
China