TE Connectivity Eurocard 32 Way 2.54 mm, 5.08 mm Pitch, Type 1/2 C Class C2, 3 Row, Right Angle DIN 41612 Connector,

Номер на артикул на RS: 720-0709Марка: TE Connectivity№ по каталога на производителя: 5650946-5
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Number Of Contacts

32

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

1/2 C

Pitch

2.54 mm, 5.08 mm

Contact Plating

Tin

Class Rating

C2

Contact Material

Copper Alloy

Series

Eurocard

Housing Material

Polymer

Страна на произход

United States

Детайли за продукта

TE Connectivity DIN 41612 Eurocard Connectors

Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Features and Benefits

• Meets DIN 41612 and IEC 60603-2
• High-quality design and Signal Integrity
• Reliable 2 piece design
• Range of types available B, C, D, F, M, Q and R
• Selective contact loading
• Flame retardant housings
• Polarization to prevent mismating
• Range of solder post lengths
• ACTION PIN and eye of needle contact tails

Product Application Information

These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems

Standards

Meets DIN 41612 and IEC 60603-2

DIN41612 - TE Connectivity
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
TE Connectivity Eurocard 32 Way 2.54 mm, 5.08 mm Pitch, Type 1/2 C Class C2, 3 Row, Right Angle DIN 41612 Connector,
Изберете тип опаковка

P.O.A.

TE Connectivity Eurocard 32 Way 2.54 mm, 5.08 mm Pitch, Type 1/2 C Class C2, 3 Row, Right Angle DIN 41612 Connector,
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
Number Of Contacts

32

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

1/2 C

Pitch

2.54 mm, 5.08 mm

Contact Plating

Tin

Class Rating

C2

Contact Material

Copper Alloy

Series

Eurocard

Housing Material

Polymer

Страна на произход

United States

Детайли за продукта

TE Connectivity DIN 41612 Eurocard Connectors

Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Features and Benefits

• Meets DIN 41612 and IEC 60603-2
• High-quality design and Signal Integrity
• Reliable 2 piece design
• Range of types available B, C, D, F, M, Q and R
• Selective contact loading
• Flame retardant housings
• Polarization to prevent mismating
• Range of solder post lengths
• ACTION PIN and eye of needle contact tails

Product Application Information

These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems

Standards

Meets DIN 41612 and IEC 60603-2

DIN41612 - TE Connectivity